
The TPPM0301DRG4 is a single-output linear voltage regulator from Texas Instruments with a fixed output voltage of 3.3V and a maximum output current of 400mA. It operates within a temperature range of 0°C to 70°C and is packaged in a D-package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The TPPM0301DRG4 has a maximum power dissipation of 1W and a quiescent current of 2.5mA.
Sign in to ask questions about the Texas Instruments TPPM0301DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0301DRG4 technical specifications.
| Package/Case | D |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0301DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
