Positive linear voltage regulator IC with a 3.3V fixed output voltage and 400mA maximum output current. Features a low dropout voltage of 100mV and a maximum input voltage of 5.5V. Operates within a temperature range of 0°C to 70°C and is housed in an 8-pin HTSSOP package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPPM0302DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0302DGN technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 100mV |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.36W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.36kW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0302DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
