The 3.3V fixed linear voltage regulator is a single output device with a maximum output current of 400mA and a maximum power dissipation of 1.36W. It operates over a temperature range of 0°C to 70°C and is packaged in an HTSSOP package. The device is RoHS compliant and has a quiescent current of 2.5mA. It is suitable for use in applications where a stable 3.3V output is required.
Sign in to ask questions about the Texas Instruments TPPM0302DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0302DGNG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 2.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 1.36W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.36W |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0302DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.