The TPPM0302DGNR is a single-output linear voltage regulator from Texas Instruments with a fixed output voltage of 3.3V and a maximum output current of 400mA. It operates within a temperature range of 0°C to 70°C and is available in a surface mount HTSSOP package. The device is RoHS compliant and has a maximum power dissipation of 1.36W.
Sign in to ask questions about the Texas Instruments TPPM0302DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0302DGNR technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 2.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0302DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.