
The TPPM0303DG4 is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 250mA. The device is packaged in a SOP8 package and is RoHS compliant. The TPPM0303DG4 has a maximum power dissipation of 625mW and a quiescent current of 2.5mA.
Sign in to ask questions about the Texas Instruments TPPM0303DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0303DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Input Bias Current | 250uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 625mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 625mW |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0303DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
