
Automotive-grade eFuse IC featuring a 4.5V to 60V supply voltage range and 31mΩ on-resistance. This single-channel power management IC offers output power limiting from 0.6A to 6A. Encased in a 24-terminal, 4x4mm QUAD JEDEC S-PQCC-N24 package, it operates reliably between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS16630RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS16630RGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS16630RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.