
The TPS1H100AQPWPRQ1 is a 14-pin buffer/inverter driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. The device has a single channel and a nominal supply voltage of 13.5V, with a minimum and maximum supply voltage of 5V and 40V, respectively. The IC is packaged in a 4.4mm wide and 5mm long HTSSOP-14 package.
Sign in to ask questions about the Texas Instruments TPS1H100AQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS1H100AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS1H100AQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.