
2.0A, 4.5-5.5V USB power switch, active-low enable, output discharge 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2000CDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2000CDGK technical specifications.
| Package/Case | VSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2000CDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
