
The TPS2000CDGKR is a low-power single-switch IC from Texas Instruments, featuring a single channel and operating within a supply voltage range of 4.5V to 5.5V. This device is packaged in a VSSOP package and is RoHS compliant. The TPS2000CDGKR has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws a supply current of 85uA and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TPS2000CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2000CDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2000CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
