
2A USB power switch with 4.5-5.5V input voltage range. Features active-low enable, output discharge, and over-temperature/reverse current fault protection. This analog IC offers a 72mΩ on-state resistance and a high-side output configuration. Packaged in an 8-pin MSOP, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2000CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2000CDGN technical specifications.
| Package/Case | MSOP |
| Current | 2A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 72mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.9A |
| Voltage | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2000CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
