
The TPS2000CDGNR is a 1-channel, lead-free IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It is available in a HTSSOP EP package and is packaged in tape and reel. The IC is RoHS compliant and has a maximum supply current of 2.9A. It operates between -40°C and 85°C and has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Texas Instruments TPS2000CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2000CDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.9A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2000CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
