The TPS2001CDGNR is a single channel high side power switch from Texas Instruments, packaged in a HTSSOP EP package. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 4.5V to 5.5V. The device features fault protection against over temperature and reverse current, and is RoHS compliant. It has a maximum output current of 2A and a supply current of 2.9A.
Texas Instruments TPS2001CDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.9A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2001CDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
