The TPS2001DDBVR is an industrial-grade buffer driver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 14-pin LSSOP package, suitable for surface-mount applications. The TPS2001DDBVR is a single-function peripheral driver IC, based on a buffer or inverter architecture.
Sign in to ask questions about the Texas Instruments TPS2001DDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2001DDBVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2001DDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.