The TPS2001DDGK is an industrial-grade buffer driver IC from Texas Instruments, featuring a 5-pin VSSOP package and operating over a temperature range of -40°C to 85°C. This device is designed to work with supply voltages between 4.5V and 5.5V, making it suitable for a variety of applications. With a single function and 8 terminals, the TPS2001DDGK is a versatile component for interfacing and driving peripheral devices.
Texas Instruments TPS2001DDGK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2001DDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.