
2.0A, 4.5-5.5 V dual-channel, current-limited power switch, active-Low enables, output discharge 10-VSON -40 to 85
Sign in to ask questions about the Texas Instruments TPS2002CDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2002CDRCR technical specifications.
| Package/Case | VSON |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2002CDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
