
Single-channel load switch with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. Features a current limit of 220mA and a maximum output current of 200mA. Operates within a temperature range of -40°C to 85°C, with a low quiescent current of 73µA. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). This lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TPS2010AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010AD technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 500nA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
