
5.5-V, 0.3-A, 35-mΩ, load switch 8-SOIC -40 to 85
Texas Instruments TPS2010ADR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
