
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, PLASTIC, HTSSOP-14
Sign in to ask questions about the Texas Instruments TPS2010APWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010APWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| RoHS Compliant | Yes |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010APWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
