
The TPS2010D is a power management IC with a continuous drain current of 200mA and a drain to source resistance of 95mR. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOIC-8 package and is available in quantities of 75. It has a power dissipation of 725mW and a quiescent current of 73uA.
Sign in to ask questions about the Texas Instruments TPS2010D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010D technical specifications.
| Package/Case | D |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 95mR |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.