
Power distribution switch IC with 200mA maximum output current. Features over-temperature fault protection and an on/off interface. Operates from a 2.7V to 5.5V input voltage range, with a maximum supply current of 73µA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for high-side output configurations.
Sign in to ask questions about the Texas Instruments TPS2010DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010DG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2010 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
