
High-side load switch with 2.7V to 5.5V operating supply voltage, delivering up to 200mA output current. Features over-temperature fault protection and an on/off interface. This component operates across a -40°C to 125°C temperature range and boasts a low quiescent current of 73µA. Packaged in an 8-SOIC (D) in tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2010DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2010 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
