
Single high-side MOSFET switch IC with 200mA maximum output current, operating from a 2.7V to 5.5V input voltage range. Features over-temperature fault protection and an active-low enable for on/off control. This lead-free, RoHS compliant component is housed in a 14-TSSOP package, suitable for operation between -40°C and 125°C. Quiescent current is 73µA, with a minimum current limit of 220mA.
Sign in to ask questions about the Texas Instruments TPS2010PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010PWR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2010 |
| Supply Current | 73uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
