
Single high-side MOSFET switch IC with 0.4A current limit, operating from 2.7V to 5.5V. Features over-temperature fault protection and an active-low enable for on/off control. This integrated circuit offers a maximum output current of 200mA and a quiescent current of 73µA. Packaged in a 14-TSSOP, it operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2010PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2010PWRG4 technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2010 |
| Supply Current | 73uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2010PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
