
5.5V, 0.6A load switch IC featuring a 30mΩ on-state resistance. This single-channel power management component operates from a 2.7V to 5.5V supply, delivering up to 600mA output current. It boasts a low quiescent current of 73µA and is housed in an 8-SOIC package. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant device is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments TPS2011AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2011AD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
