
IC 0.9A POWER DIST SWITCH 8-SOIC
Sign in to ask questions about the Texas Instruments TPS2011ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2011ADG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
