
High-side load switch IC with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 600mA maximum output current, 35mΩ on-resistance, and over-temperature fault protection. Operates from -40°C to 85°C with a quiescent current of 73µA. Includes an on/off interface and is RoHS compliant, supplied in an 8-SOIC package on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2011ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2011ADRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
