
Single-channel, high-side load switch with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 600mA maximum output current and 35mΩ ON-resistance. Includes over-temperature fault protection and an on/off interface. Operates across a -40°C to 85°C temperature range. Surface mountable in an HTSSOP package.
Sign in to ask questions about the Texas Instruments TPS2011APWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2011APWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 900mW |
| Max Supply Current | 75uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011APWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
