The TPS2011APWPG4 is a hot swap controller from Texas Instruments, designed to manage power supply in systems with multiple boards. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 600mA. The device is packaged in HTSSOP and is compliant with RoHS regulations. The TPS2011APWPG4 has a quiescent current of 73uA and can be supplied with a voltage of up to 5.5V.
Texas Instruments TPS2011APWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2011A |
| Supply Current | 73uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.