
IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC
Texas Instruments TPS2011DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 660mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2011DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
