
The TPS2012D is a low dropout linear regulator with a maximum input voltage of 5.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 725mW. The device is RoHS compliant and available in a SOP-8 package. It draws a quiescent current of 73uA and has a maximum supply current of 100uA.
Sign in to ask questions about the Texas Instruments TPS2012D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2012D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 725mW |
| Max Supply Current | 100uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2012D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
