
2.0A Power Distribution Switch IC, featuring a 1A maximum output current and 1.1A minimum current limit. This integrated circuit operates with an input voltage range of 2.7V to 5.5V, supporting a maximum supply voltage of 5.5V. Fault protection includes over-temperature shutdown. The device offers a simple On/Off interface and a high-side output configuration. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2012DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2012DG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2012 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2012DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
