
The TPS2013APWP is a 1-channel linear regulator with a maximum output current of 1.5A and an operating supply voltage of 5.5V. It is packaged in a surface mount HTSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 73uA. It is suitable for use in a variety of applications where a low dropout voltage and high current capability are required.
Sign in to ask questions about the Texas Instruments TPS2013APWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2013APWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 73uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2013APWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
