High-side load switch for power management, featuring a 5.5V maximum input voltage and 2.7V minimum input voltage. Delivers up to 1.5A output current with a low 35mΩ on-resistance. Includes over-temperature fault protection and a simple on/off interface. Operates across a wide temperature range of -40°C to 85°C. Surface mountable in an HTSSOP package, this RoHS compliant component offers a quiescent current of 73µA.
Sign in to ask questions about the Texas Instruments TPS2013APWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2013APWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 73uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2013APWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
