The TPS2013DR is a low dropout linear regulator with a maximum input voltage of 5.5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 73uA. The device is packaged in a D package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Texas Instruments TPS2013DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2013DR technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 95mR |
| Lead Free | Lead Free |
| Min Current Limit | 1.65A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2013DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.