
High-side load switch with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 1.5A maximum output current, 1.65A minimum current limit, and 95mΩ on-resistance. Includes over-temperature fault protection and an on/off interface. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC (D) package, this RoHS compliant component offers 73µA quiescent current.
Sign in to ask questions about the Texas Instruments TPS2013DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2013DRG4 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 1.65A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 73uA |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 73uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2013 |
| Supply Current | 73uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2013DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
