
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
Sign in to ask questions about the Texas Instruments TPS2014DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2014DR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 75mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2014DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
