
The TPS2015DG4 is a hot swap controller with a single output, operating over a temperature range of 0°C to 85°C. It features a fault protection mechanism for over temperature conditions. The device is designed for surface mount applications and is packaged in a SOIC package. It is lead free and RoHS compliant. The TPS2015DG4 has a maximum output current of 1A and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4V.
Sign in to ask questions about the Texas Instruments TPS2015DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2015DG4 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2015DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
