
Single USB power switch with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 33mR on-state resistance, over-temperature fault protection, and a high-side output configuration. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 725mW. Packaged in an 8-pin SOIC with a tube quantity of 75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2020D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2020D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
