
The TPS2020IDRQ1 is a single channel high side driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 5.5V and a maximum output current of 200mA. It is packaged in a SOIC-8 package and is available in a tape and reel format with 2500 units per package. The TPS2020IDRQ1 is a lead free device and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2020IDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2020IDRQ1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2020IDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
