
The TPS2020P is a single-channel driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free PDIP package and is RoHS compliant. The device is designed to operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is available in a package quantity of 300 units, packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments TPS2020P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2020P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2020P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
