The TPS2020PE4 is a single output linear voltage regulator from Texas Instruments. It operates at a maximum supply voltage of 5.5V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a PDIP package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2020PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2020PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2020PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.