The TPS2021IDRQ1 is a single high side switch from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum input voltage of 5.5V and a maximum output current of 600mA, with a maximum power dissipation of 725mW. The device is packaged in a D package and is available in quantities of 2500. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q100 series.
Sign in to ask questions about the Texas Instruments TPS2021IDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2021IDRQ1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2021IDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
