
The TPS2021P is a single high-side switch from Texas Instruments with a maximum output current of 600mA and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a P-package. The device is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2021P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2021P technical specifications.
| Package/Case | P |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2021P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
