
The TPS2022DG4 is a single-channel driver from Texas Instruments, packaged in a D package with a lead-free finish. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This device is compliant with RoHS regulations and is available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPS2022DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2022DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2022DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
