
The TPS2022DR is a single channel high side driver from Texas Instruments, featuring a maximum output current of 1A and a supply voltage range of 2.7V to 5.5V. It is available in a SOP8 package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free, making it a suitable choice for modern electronics design.
Sign in to ask questions about the Texas Instruments TPS2022DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2022DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2022DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
