
The TPS2022DRQ1 is a single high side driver from Texas Instruments, featuring a maximum output current of 1A and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. The device is compliant with AEC-Q100 and is lead free. It is designed for use in automotive applications and offers fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2022DRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2022DRQ1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2022DRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
