
The TPS2022P is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications where a maximum supply voltage of 5.5V is required. The device is packaged in a PDIP package and is suitable for through hole mounting. The TPS2022P is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS2022P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2022P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2022P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
