
2.2A, 2.7-5.5V single power distribution switch IC hi-side MOSFET, fault report, active-low enable 8-SOIC -40 to 85
Texas Instruments TPS2024D technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 33mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Configuration | High Side |
| Output Voltage | 5.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
