
The TPS2024DG4 is a single output linear regulator with a maximum output current of 2A and an output voltage of 3V. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device is packaged in a SOIC-8 package and is available in quantities of 75. It has a maximum power dissipation of 725mW and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments TPS2024DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2024DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2024DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
