
Automotive-grade power distribution switch, 2A max output current, operating from 2.7V to 5.5V input voltage. Features hot-swap compatibility and over-temperature fault protection with a fault report function. This 8-SOIC package component offers a single high-side output configuration and operates across a -40°C to 85°C temperature range. Designed for automotive applications, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS2024IDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2024IDRG4Q1 technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2024IDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
